| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284510-8 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284510-8 |
| SKU: | AMP284510-8 |
284510-8
Specifications
Detailed Description
Ensure secure power and signal connections with this Stacking Plug Terminal Block Header. Featuring a durable PA 6/6 housing in a vibrant green color, this connector is designed for industrial use with a robust operating temperature range of -40 to 105°C (-40 to 221°F). With a pitch of 3.5mm (.138 in) and 8 contacts in a single row, it offers efficient and reliable connectivity. The phosphor bronze contact material with tin plating ensures optimal signal transmission, while the brass screws with nickel plating provide strong and stable connections. Suitable for wire sizes ranging from .05 to 2mm² (14 to 30 AWG), this terminal block header is RoHS compliant, making it environmentally friendly. Perfect for various applications, from power distribution to signal transmission, this connector is essential for any industrial setting. With a package quantity of 100, it's convenient for bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284516-8 | ![]() |


