| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284511-8 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | None |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284511-8 |
| SKU: | AMP284511-8 |
284511-8
Specifications
Detailed Description
Power up your connections with our green Right Angle Terminal Block Header, designed for robust performance in industrial settings. Featuring 8 contacts and a pitch of 3.81mm (.15 in), this header ensures secure and reliable power and signal transmission. The housing, made of durable PA 6/6, can withstand temperatures ranging from -40 to 105°C (-40 to 221°F), making it suitable for a variety of environments. With a voltage rating of 300V AC and an amperage of 11A, this header is a dependable choice for your connectivity needs. Its nickel-plated brass screw flange and side entry angle offer easy and secure installation, while its RoHS compliance guarantees environmental safety. Whether you're working with wire sizes .05 - 2mm² (14 - 30 AWG), this header, with its tin-plated contacts and screw termination, provides a reliable connection solution for your applications. Each package includes 100 units, ensuring you have an ample supply for your projects. Elevate your connectivity with this high-quality Terminal Block Header.

