| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284512-5 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284512-5 |
| SKU: | AMP284512-5 |
284512-5
| Heilind Number: | AMP284512-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284512-5 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our high-quality header housing. Designed for board mount installation, this 5-contact, single-row connector features a durable PA 6/6 housing in a vibrant green color. With a contact pitch of 3.5 mm, it offers reliable performance at voltages up to 300 V AC and amperages of 11 A. The phosphor bronze contacts with tin plating ensure efficient conductivity, while the PCB mount block type and right-angle mount angle provide versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is ideal for industrial applications. RoHS compliant and suitable for lead-free solder processes, it meets the highest standards of environmental responsibility. Whether you're working on a project that requires wire-to-board connections or need a component for your terminal block assembly, this shrouded header is a dependable choice. Each package contains 150 units, making it convenient for large-scale applications. Trust in the reliability and performance of our connector system for your next project.

