| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284512-7 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284512-7 |
| SKU: | AMP284512-7 |
284512-7
Specifications
Detailed Description
Easily connect power and signal circuits with this industrial-grade terminal block, designed for efficient board mounting. With a pitch of 3.5mm (.138 in) and a right-angle mount, it offers seamless integration into your PCB assembly. The green housing, made of durable PA 6/6 material, ensures reliable performance even in harsh environments. Featuring 7 positions and a current rating of 11A, it accommodates a wide range of wire sizes from .05 to 2mm² (14-30 AWG). With a voltage rating of 300V AC and operating temperatures ranging from -40 to 105°C (-40 to 221°F), this terminal block is suitable for various applications. RoHS compliant and designed for lead-free solder processes, it meets international standards for environmental sustainability. Each package includes 100 units, making it a convenient choice for bulk installations. Perfect for wire-to-board connections in power and signal circuits, this terminal block offers reliable performance and easy installation.

