| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284514-8 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284514-8 |
| SKU: | AMP284514-8 |
284514-8
Specifications
Detailed Description
Easily connect power and signal components with this 8-contact header, designed for board mount installation. Featuring a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in a variety of environments. The phosphor bronze contacts with tin plating ensure optimal conductivity, while the 11 A amperage and 300 V AC voltage rating make it suitable for high-power applications. With a pitch of 3.5 mm and tail length of 3.4 mm, it accommodates wire sizes ranging from 14 to 30 AWG. Operating within a wide temperature range of -40 to 105°C, this RoHS-compliant header is ideal for industrial use. Each package includes 100 units, making it convenient for bulk installations. Whether for commercial or DIY projects, this header provides a secure and efficient way to establish connections on printed circuit boards.

