| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284515-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284515-2 |
| SKU: | AMP284515-2 |
284515-2
Specifications
Detailed Description
Easily connect power and signal circuits with this 11 A terminal block, featuring a durable PA 6/6 housing in a sleek green color. With a pitch of 3.5 mm, it offers efficient board mount installation for up to 2 positions. Operating at temperatures ranging from -40 to 105°C, it is suitable for industrial applications. The tin-plated contact mating areas ensure reliable conductivity, while its wave solder capability up to 240°C simplifies assembly. RoHS compliant and designed for wire-to-board connections, this terminal block is a versatile solution for various electronic setups. With a partially shrouded header type and side stackable configuration, it offers ease of use and flexibility in installation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284506-2 | ![]() |


