| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284516-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 200 VAC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284516-2 |
| SKU: | AMP284516-2 |
284516-2
Specifications
Detailed Description
Power up your connections with this 11 A header, designed for efficient board mounting. Constructed with durable PA 6/6 housing material in a vibrant green color, it features two contacts in a single row, perfect for power and signal applications. The contact material is phosphor bronze with tin plating, ensuring reliable conductivity. With a 3.5 mm pitch and a voltage rating of 200 VAC, this header is suitable for industrial use. Operating temperature range of -40 to 105 °C (-40 to 221 °F) makes it versatile in various environments. With a package quantity of 300, it is ideal for bulk installations. RoHS compliant and lead-free solder processes compatible, this header offers both performance and environmental responsibility.

