| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284516-6 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 200 VAC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284516-6 |
| SKU: | AMP284516-6 |
284516-6
Specifications
Detailed Description
Easily connect power and signal wires with this 6-position header. Designed for board mount installation, it features a pitch of 3.5mm and a voltage rating of 200 VAC, making it suitable for industrial applications. With a vertical mount angle and green housing, it offers durability and visibility on PCBs. The phosphor bronze contacts with tin plating ensure reliable conductivity, while the PA 6/6 housing meets lead-free solder process requirements. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this header is ideal for various environments. Each package contains 100 units, perfect for bulk installations in wire-to-board connector systems. RoHS compliant, it guarantees environmental responsibility in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986723-6 | ![]() | |
| TE Connectivity 284510-6 | ![]() |


