| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284517-6 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284517-6 |
| SKU: | AMP284517-6 |
284517-6
Specifications
Detailed Description
Power up your connections with our 6-contact header, designed for efficient board mounting. With a robust amperage of 11 A and a voltage rating of 300 V AC, this header is perfect for power and signal applications. Its durable PA 6/6 housing in a sleek green color ensures long-lasting performance, even in harsh environments. The contact material of phosphor bronze with tin plating guarantees reliable conductivity, while the 3.81 mm pitch allows for easy wire termination. Operating in temperatures ranging from -40 to 105 °C, this header is ideal for industrial use. RoHS compliant and suitable for wave soldering processes, it meets high standards of quality and sustainability. With 100 pieces in a package, it's convenient for bulk installations. Upgrade your connectivity with this high-performance header.

