| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284518-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284518-2 |
| SKU: | AMP284518-2 |
284518-2
Specifications
Detailed Description
Enhance your power and signal connections with our versatile terminal block header. Featuring a durable PA 6/6 housing in a vibrant green color, this header offers reliable performance in various applications. With two contacts and a pitch of 3.81mm, it allows for efficient board mounting. The phosphor bronze contact material with tin plating ensures optimal conductivity, while the 11A amperage and 300V AC voltage rating make it suitable for industrial use. Operating smoothly in temperatures ranging from -40 to 105°C, this header is RoHS compliant, making it environmentally friendly. Ideal for wire-to-board connections, it accepts wire sizes ranging from 14 to 30 AWG, catering to a wide range of needs. Whether for power or signal transmission, this header, with its wave solder capability and through-hole mounting style, guarantees easy and secure installation, meeting all your connectivity requirements with precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284509-2 | ![]() |


