| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284518-6 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284518-6 |
| SKU: | AMP284518-6 |
284518-6
Specifications
Detailed Description
Easily connect power and signal circuits with our 6-position vertical header terminal block. Designed for board mount installation, this shrouded header features a durable PA 6/6 housing in a vibrant green color, ensuring reliable performance even in industrial environments. With a pitch of 3.81mm (.15 in) and a voltage rating of 300V AC, it accommodates wire sizes ranging from 14 to 30 AWG (.05 - 2 mm²). The phosphor bronze contacts with tin plating offer excellent conductivity, while the operating temperature range of -40 to 105°C (-40 to 221°F) suits a variety of applications. Each package contains 100 units, making it ideal for bulk installations. RoHS compliant for environmental responsibility, this header terminal block is a dependable solution for wire-to-board connections in diverse electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284507-6 | ![]() | |
| TE Connectivity 1986919-6 | ![]() |


