| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284519-4 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284519-4 |
| SKU: | AMP284519-4 |
284519-4
Specifications
Detailed Description
Enhance your power and signal connections with our 4-position vertical header. Featuring a durable PA 6/6 housing in a sleek green finish, this board mount connector is essential for your PCB assembly. With a 3.81mm pitch and 11A amperage, it ensures reliable performance in industrial applications. The phosphor bronze contacts with tin plating offer excellent conductivity, while the wave solder capability simplifies installation. Operating in a wide temperature range from -40 to 105°C, this header is suitable for demanding environments. Its wire to board connector system accommodates wire sizes from 0.05 to 2mm², making it versatile for various projects. Whether you're a professional or DIY enthusiast, this shrouded header is a must-have component for your electronic setups.

