284539-3

Heilind Number:AMP284539-3
Manufacturer:TE Connectivity
Manufacturer Number:284539-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POS TERMI-BLOK 900 W.S.F. 3,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284539-3
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:11 A
Number of Positions:3
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:With
Screwless Terminal Block:No
Part Aliases:284539-3
SKU:AMP284539-3

Detailed Description

Easily connect power and signal systems with this 3-position terminal block header, ideal for board mount applications. Featuring a right-angle mount angle and green housing color, it offers a secure and efficient solution for your PCB needs. With a contact amperage of 11A and voltage rating of 300V AC, it ensures reliable performance in various industrial environments. The phosphor bronze contact material with tin plating guarantees durability and efficient conductivity. Wave solder capable up to 240°C, this header is RoHS compliant, making it a sustainable choice for your projects. Its compact design, with a pitch of 3.5mm, is suitable for wire-to-board connections, accommodating wire sizes ranging from 14 to 30 AWG. Whether for power or signal transmission, this terminal block header is a versatile and essential component for your electronic assemblies.