284539-4

Heilind Number:AMP284539-4
Manufacturer:TE Connectivity
Manufacturer Number:284539-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 POS TERMI-BLOK 900 W.S.F. 3,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284539-4
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:150
Contact Amperage:11 A
Number of Positions:4
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:With
Screwless Terminal Block:No
Part Aliases:284539-4
SKU:AMP284539-4

Detailed Description

Easily connect power and signal lines with our 4-position header. Designed for board mount installation, this header features a single row with a 3.5mm pitch. Its durable PA 6/6 housing in a vibrant green color ensures secure connections. The phosphor bronze contacts with tin plating provide reliable conductivity, suitable for industrial applications. With an amperage rating of 11A and voltage capacity of 300V AC, this header is ideal for various circuit needs. Its right-angle mount angle and wave solder capability make installation efficient. Operating within a wide temperature range from -40 to 105°C, it guarantees performance in harsh environments. Complete with a tail length of 3.4mm and 90° mating angle, this header offers convenience in assembly. RoHS compliant and lead-free solder compatible, it aligns with modern environmental standards. Whether for wire-to-board connections or other applications, this header ensures quality and reliability.