284539-5

Heilind Number:AMP284539-5
Manufacturer:TE Connectivity
Manufacturer Number:284539-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5 POS TERMI-BLOK 900 W.S.F. 3,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284539-5
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:5
Housing Color:Green
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:With
Screwless Terminal Block:No
Part Aliases:284539-5
SKU:AMP284539-5

Detailed Description

Enhance your power and signal connections with this high-quality Terminal Block Header. Featuring a robust design with green PA 6/6 housing and phosphor bronze contacts plated with tin, it ensures reliable performance in industrial environments. With a 5-position, 1-row configuration and a 3.5mm pitch, it offers convenient board mounting with a right-angle orientation. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. RoHS compliant and suitable for lead-free soldering processes, this header is not only environmentally friendly but also easy to integrate into your designs. With a voltage rating of 300V AC and an amperage of 11A, it guarantees secure and efficient power transmission. Whether you're working on a DIY project or a professional installation, this Terminal Block Header is the perfect choice for wire-to-board connections.