284539-7

Heilind Number:AMP284539-7
Manufacturer:TE Connectivity
Manufacturer Number:284539-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7 POS TERMI-BLOK 900 W.S.F. 3,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284539-7
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:With
Screwless Terminal Block:No
Part Aliases:284539-7
SKU:AMP284539-7

Detailed Description

Power up your connections with our 7-position terminal block header, designed for efficient board mounting. With a current rating of 11A and a voltage of 300V AC, this header ensures reliable performance in industrial settings. Its right-angle mount and green housing make it easy to integrate into your setup, while the tin plating on the contacts guarantees secure connections. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), this header is built to withstand harsh environments. Ideal for power and signal applications, it accommodates wire sizes from .05 to 2mm² (14 to 30 AWG), offering versatility in your projects. RoHS compliant and suitable for lead-free solder processes, this connector prioritizes both performance and environmental responsibility. With a package quantity of 100, it's perfect for large-scale deployments. Elevate your connectivity solutions with this high-quality terminal block header.