| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284539-8 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Part Aliases: | 284539-8 |
| SKU: | AMP284539-8 |
284539-8
| Heilind Number: | AMP284539-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284539-8 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality header, featuring a durable PA 6/6 housing in a vibrant green color. With a right-angle mount type and PCB compatibility, it offers easy installation on your board. The eight contacts, made of phosphor bronze with tin plating, ensure reliable conductivity, even in industrial settings. Operating at a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is built to withstand harsh conditions. With a current rating of 11A and a voltage rating of 300V AC, it's perfect for various applications. RoHS compliant and designed for lead-free soldering, it's both environmentally friendly and easy to work with. Whether for wire-to-board connections or other setups, this header is a versatile solution for your connectivity needs.

