284539-9

Heilind Number:AMP284539-9
Manufacturer:TE Connectivity
Manufacturer Number:284539-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9 POS TERMI-BLOK 900 W.S.F. 3,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284539-9
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:9
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:With
Screwless Terminal Block:No
Part Aliases:284539-9
SKU:AMP284539-9

Detailed Description

Easily integrate power and signal connections with our 9-position header. Designed for efficient board mounting, this shrouded connector features a right-angle mount angle and a durable PA 6/6 housing in vibrant green. With a voltage rating of 300 V AC and a contact amperage of 11 A, it ensures reliable performance in industrial applications. The phosphor bronze contacts with tin plating offer secure wire-to-board termination, accommodating wire sizes from 14 to 30 AWG. Suitable for a wide temperature range from -40 to 105°C, it's ideal for diverse circuit applications. RoHS compliant and packaged in quantities of 100, this connector is a dependable solution for your connectivity needs.