| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284540-5 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Header Type: | Partially Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284540-5 |
| SKU: | AMP284540-5 |
284540-5
Specifications
Detailed Description
Power up your connections with our 5-position terminal block, designed for efficient board mounting. With a rugged PA 6/6 housing in a vibrant green color, this block ensures durability and visibility. Its right-angle mount type and through-hole contact style make for easy installation, while the 3.5mm pitch allows for secure wire connections. Rated for 11A and 300V AC, it's perfect for power and signal applications in industrial settings. Operating smoothly in temperatures ranging from -40 to 105°C, this terminal block is RoHS compliant and lead-free solder capable, meeting the highest standards for environmental responsibility. With a package quantity of 150, it's ideal for bulk installations. Whether you're a professional electrician or a DIY enthusiast, this terminal block is a reliable choice for your wiring projects.

