284541-3

Heilind Number:AMP284541-3
Manufacturer:TE Connectivity
Manufacturer Number:284541-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POS TERMI-BLOK 900 SF 3,81 m

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284541-3
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:11 A
Number of Positions:3
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:284541-3
SKU:AMP284541-3

Detailed Description

This right-angle header features a durable PA 6/6 housing in a vibrant green color, designed for board mount installation. With three contacts in a single row, it offers a reliable connection for power and signal applications. The phosphor bronze contact material with tin plating ensures excellent conductivity, suitable for wire sizes ranging from .05 to 2 mm² (14-30 AWG). Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this header is ideal for industrial use. RoHS compliant and wave solder capable, it meets lead-free solder process requirements, making it a sustainable and high-performance choice for your electronic projects. With a voltage rating of 300V AC and an amperage of 11A, it guarantees safe and efficient power transmission. Each package contains 200 units, providing ample supply for your connectivity needs.