284541-8

Heilind Number:AMP284541-8
Manufacturer:TE Connectivity
Manufacturer Number:284541-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POS TERMI-BLOK 900 SF 3,81 m

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284541-8
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:8
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:284541-8
SKU:AMP284541-8

Detailed Description

Enhance your power and signal connections with our 8-position right-angle header. Designed for board mount assembly, this header features a durable housing made of PA 6/6 in a vibrant green color. With a pitch of 3.81 mm (.15 in), it offers secure contact with a phosphor bronze material. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. Wave solder capable to 240°C, it guarantees easy assembly to printed circuit boards. RoHS compliant and lead-free, it meets stringent environmental standards. Perfect for industrial applications, this header is a versatile and essential component for your connectivity needs.