| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284617-1 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Voltage: | 12 V DC |
| Package Quantity: | 15 |
| Number of Positions: | 154 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 120 |
| Tab Width: | .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm |
| Rated Voltage: | 24 V DC |
| ECCN: | EAR99 |
| Connector Width: | 2.764 in, 70.2 mm |
| PCB Mount Alignment: | With |
| Length: | 155.6 mm, 6.126 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 2 |
| Tab Thickness: | .024 in, .025 in, .031 in, .63 mm, .6 mm, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | Yes |
| Profile Height From PCB: | .142 in, 3.6 mm |
| Part Aliases: | 284617-1 |
| SKU: | AMP284617-1 |
284617-1
| Heilind Number: | AMP284617-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284617-1 |
| ECAD Model: |
Specifications
Detailed Description
Meet the MQS series hybrid header, an essential component for automotive power and signal applications. Featuring a sleek black design with a length of 155.6 mm, this connector is sealed for added protection. With a voltage rating of 12 V DC and PCB retention with a 1.6 mm thickness, it ensures reliable performance in demanding environments. The connector, with four rows and 154 positions, offers ample connectivity options. Suitable for wave solder processes up to 240°C, it guarantees secure termination on printed circuit boards. RoHS compliant and with a wide operating temperature range of -40 to 100°C, it meets industry standards for environmental safety. Ideal for automotive systems, this connector is a vital link in ensuring efficient power and signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2016 | E-16-010987 - Product Improvement. Add little shoulders on the 2.8mm TAB contacts (lengths 48,1mm; 57,15mm). | Download | |||

