| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284714-1 |
| Color: | Gray |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Keying: | B |
| Body Material: | PA GF |
| Package Quantity: | 180 |
| Number of Positions: | 24 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 284714-1 |
| SKU: | AMP284714-1 |
284714-1
| Heilind Number: | AMP284714-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284714-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your automotive connections with our Cover Assembly in Gray. Designed for Wire-to-Board or Wire-to-Device systems, this essential accessory features a Strain Relief for added protection. With a body material of PA GF, it ensures reliable performance even in demanding environments. Each package includes 180 units, each offering 24 positions for efficient connectivity. RoHS compliant and suitable for a variety of operating temperatures, this Cover Assembly is a must-have for automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284224-1 | ![]() |


