| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284715-1 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Package Quantity: | 180 |
| Number of Positions: | 32 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 284715-1 |
| SKU: | AMP284715-1 |
284715-1
| Heilind Number: | AMP284715-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284715-1 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your wire-to-board or wire-to-device connections with our black Cover Assembly. Designed for automotive applications, this accessory includes a strain relief for added protection. With a body material of PA GF and a package quantity of 180, it ensures reliable performance in high-temperature environments. Featuring 32 positions and a 90° cable exit angle, it offers versatility in installation. Rest assured of its quality and compliance, as it is RoHS-certified. Upgrade your automotive connectors with this essential component for seamless and secure integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284422-1 | ![]() |


