284716-3

Heilind Number:AMP284716-3
Manufacturer:TE Connectivity
Manufacturer Number:284716-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 POS REC. CONNECTOR FOR MTII

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284716-3
Series:Micro Timer II
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, 4 mm
Voltage:24 V DC
Row Spacing:.197 in, 5 mm
Polarization:No
Body Material:PA GF
Number of Positions:6
GPL:N06
Packaging:Bag
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M106
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:1.157 in
Cable Exit Angle:180°
Height:1.193 in, 30.3 mm
Width:24.2 mm, .953 in
Mating Tab Width:.059 in, 1.5 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Brown
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:284716-3
SKU:AMP284716-3

Detailed Description

Enhance your automotive connectivity with the Micro Timer II series Female Terminal Housing, designed for optimal signal transmission. With two rows and a pitch of 4mm, it offers precise performance in demanding environments. Operating at 24V DC and sealed for protection, this housing ensures reliable functionality in temperatures ranging from -40 to 140°C. Its PA GF body material and brown color blend durability with aesthetics, while its versatile Wire to Wire, Wire to Board, and Wire-to-Device connector system facilitates seamless integration. Featuring six positions and a 180° cable exit angle, it caters to various wiring configurations. With terminal position assurance and primary locking on the terminal, it guarantees secure connections, meeting stringent automotive standards. RoHS compliant and serviceable, this automotive connector accessory is a must-have for efficient vehicle system integration.