| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284716-4 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N06 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.157 in |
| Cable Exit Angle: | 180° |
| Height: | 1.193 in, 30.3 mm |
| Width: | 24.2 mm, .953 in |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284716-4 |
| SKU: | AMP284716-4 |
284716-4
| Heilind Number: | AMP284716-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284716-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Timer Connector System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device applications. This housing, tailored for female terminals, boasts a 4mm (.157 inches) pitch and accommodates up to 6 positions across 2 rows. With a voltage rating of 24V DC and an operating temperature range of -40 to 140°C (-40 to 284°F), it ensures reliable performance even in demanding environments. Featuring a black PA GF body and a compact form factor measuring 1.157 inches in length, 1.193 inches in height, and .953 inches in width, this connector offers both durability and efficiency. Its sealable construction and terminal position assurance capability guarantee secure and precise connectivity, while its primary locking feature on the terminal ensures stability. RoHS compliant and serviceable, this connector is an indispensable component for automotive circuit applications. Upgrade your connectivity with this essential accessory.


