| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284722-1 |
| Color: | Black |
| Accessory Type: | Cover |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Number of Positions: | 94 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Connector System: | Wire to Board |
| Cable Exit Angle: | 180° |
| Standards Met: | None |
| Material Flammability Standard: | None |
| Part Aliases: | 284722-1 |
| SKU: | AMP284722-1 |
284722-1
Specifications
Detailed Description
Easily enhance the functionality of your 94-position receptacle housing with this black cover. Crafted from durable PA GF material, it ensures reliable protection and strain relief for your automotive connectors. With an operating temperature range of -40 to 125°C (-40 to 257°F), it guarantees performance in diverse environments. Packaged in a box of 350, this essential accessory is a must-have for seamless wire-to-board connections. RoHS compliant, it meets strict environmental standards. Elevate your automotive connector setup with this versatile cover.

