| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284726-1 |
| Color: | Black |
| Series: | AMP MCP Connector System |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Package Quantity: | 500 |
| Number of Positions: | 60 |
| GPL: | J97 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J658 |
| Cable Exit Angle: | 90° |
| Part Aliases: | 284726-1 |
| SKU: | AMP284726-1 |
284726-1
Specifications
Detailed Description
Enhance the performance and durability of your automotive connector system with this essential Cover Assembly. Designed for a 60-position setup, it ensures secure and efficient connectivity in industrial and commercial transportation applications. The black PA GF body material guarantees robustness, while the included strain relief offers added protection. With a 90° cable exit angle and a wide operating temperature range of -40 to 125°C (-40 to 257°F), this assembly is optimized for reliable operation in demanding environments. Packaged in a box of 500, it is a convenient and cost-effective solution for your connectivity needs. Compliant with RoHS regulations, it meets high industry standards for environmental responsibility. Upgrade your AMP MCP Connector System with this indispensable accessory for seamless performance.

