284818-2

Heilind Number:AMP284818-2
Manufacturer:TE Connectivity
Manufacturer Number:284818-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1 WAYS CONNECTOR F.GLOW PLUG - RED VERS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284818-2
Gender:Housing for female terminals
Number of Rows:1
Voltage:24 V DC
Polarization:Yes
Body Material:PA GF
Number of Positions:1
GPL:P01
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Sealable:No
GPL Description:Automotive
Product Code:M082
Connector System:Wire to Board, Wire-to-Device
Length:1.685 in
Cable Exit Angle:180°
Height:1.772 in, 45 mm
Width:13.2 mm, .52 in
Nominal Voltage Architecture:12 V, 24 V
Body Color:Red
Serviceable:Yes
Mating Pin Diameter:.157 in, 4 mm
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:284818-2
SKU:AMP284818-2

Detailed Description

Enhance your automotive wiring setup with this specialized connector housing, designed for female terminals. Crafted from durable PA GF material in a striking red hue, it ensures reliable performance in a wide temperature range from -40 to 150°C (-40 to 302°F). With a single row layout and a 180° cable exit angle, it offers seamless integration into your wire-to-board or wire-to-device connector system. Standing at 1.772 inches in height and 0.52 inches in width, it provides a compact yet robust solution for your connectivity needs. Featuring a primary locking feature on the terminal, it guarantees secure connections, while its serviceable design allows for easy maintenance. Compliant with RoHS regulations, this connector housing is not only environmentally friendly but also lead-free solder capable. Elevate your automotive assembly with this essential accessory, perfect for various applications requiring a 24V DC voltage.