| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284869-3 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N02 |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .657 in |
| Cable Exit Angle: | 180° |
| Height: | 1.122 in, 28.5 mm |
| Width: | 13.7 mm, .539 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284869-3 |
| SKU: | AMP284869-3 |
284869-3
| Heilind Number: | AMP284869-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284869-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this high-performance MQS male terminal housing, designed for seamless wire-to-wire applications. With two rows and eight positions, it offers reliable signal transmission at a pitch of 2.54mm (.1 in). Crafted from durable PBT GF material, it ensures long-lasting performance in a wide temperature range from -25°C to 85°C (-13°F to 185°F). Featuring a black body with a mating tab width of .63mm (.025 in) and a height of 28.5mm (1.122 in), it's suitable for 12V and 24V systems with a nominal voltage architecture. With terminal position assurance and a primary locking feature, it guarantees secure connections, while being RoHS compliant for environmental responsibility. Elevate your automotive connector setup with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-963716-1 | ![]() |


