284874-1

Heilind Number:AMP284874-1
Manufacturer:TE Connectivity
Manufacturer Number:284874-1
ECAD Model:
3D Model

Description:

24 POS PLUG HOUSING ASS'Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284874-1
Connector Type:Housing Kit
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:4
Contact Type:Socket
Number of Positions:24
Operating Temperature Range:-40 - 125 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP284874-1

Detailed Description

Enhance the connectivity of your devices with this Housing Kit, designed for optimal performance in heavy-duty power applications. Crafted from durable thermoplastic, this plug kit features four rows with 24 socket contact positions, ensuring a secure and reliable connection. Suitable for signal transmission, it can withstand extreme temperatures ranging from -40 to 125°C. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use with wire and cable, this Rectangular Connector Housing Kit is a must-have for any power connector setup.