| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284972-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 52 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.374 in |
| Cable Exit Angle: | Other |
| Height: | 2.126 in, 54 mm |
| Width: | 23.5 mm, .925 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284972-1 |
| SKU: | AMP284972-1 |
284972-1
| Heilind Number: | AMP284972-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284972-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Discover our high-performance MQS series housing for female terminals, designed for automotive applications. With four rows and 52 positions, this connector ensures efficient signal transmission with a pitch of 2.54mm (.1 in) and a voltage rating of 24V DC. Crafted from durable PBT GF material, it can withstand temperatures ranging from -25 to 85°C (-13 to 185°F). Featuring a Wire-to-Board/Wire-to-Device connector system, it offers versatile connectivity. The compact design, with a length of 1.374 in and a height of 2.126 in (54mm), makes it ideal for space-constrained installations. Boasting a black body color and a primary locking feature, this connector guarantees secure and reliable operation. RoHS compliant and serviceable, it meets stringent quality standards for automotive connector accessories. Elevate your connectivity solutions with this essential component.

