| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292034-1 |
| Amperage: | 2 A, 3 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| GPL: | 289 |
| Packaging: | Strip |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .05 - .35 mm², 30 - 22 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .039 - .075 in, 1 - 1.9 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Part Aliases: | 292034-1 |
| SKU: | AMP292034-1 |
292034-1
| Heilind Number: | AMP292034-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292034-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with precision using these CONTACT 2.5 MIS sockets. Designed for optimal performance, they offer a secure crimp termination method and durable phosphor bronze construction. With an amperage rating of 3A and 2A, they are suitable for various signal applications. Operating efficiently in a wide temperature range from -25 to 105°C (-13 to 221°F), these contacts ensure reliability in diverse environments. Packaged in strips of 10,000, they are efficient for high-volume assembly. Compatible with 30-22 AWG wire sizes (.05-.35 mm²) and accepting insulation diameters from .039 to .075 inches (1-1.9 mm), they provide versatility in wire-to-wire and wire-to-board connections. With RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your connector systems with these essential components.

