| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292156-4 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 11.8 mm, .464 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Mating Retention: | Without |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| Standards Met: | UL 94V-0 UL 94V-0 |
| SKU: | AMP292156-4 |
292156-4
| Heilind Number: | AMP292156-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292156-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our CT RELAY HDR ASSY FREE HANGING, a versatile and reliable solution for your signal transmission needs. This assembly features a durable Nylon 6/6 housing and brass contacts, meeting stringent UL 94V-0 safety standards. With 4 contacts in a single row, it offers efficient cable mount installation for seamless integration. The 2A amperage rating and 125V operating voltage ensure optimal performance in various applications. Designed for a wide operating temperature range of -40 to 105°C (-40 to 221°F), it guarantees reliable operation even in harsh environments. Whether used in wire-to-wire or wire-to-board configurations, this assembly provides secure and efficient connectivity, making it ideal for diverse circuit applications. Available in a crisp white housing color and RoHS compliant, it's a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality relay header assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179227-1 | ![]() | |
| TE Connectivity 179227-4 | ![]() | |
| TE Connectivity 179518-1 | ![]() | |
| TE Connectivity 179609-1 | ![]() | |
| TE Connectivity 179610-1 | ![]() |


