292164-8

Heilind Number:AMP292164-8
Manufacturer:TE Connectivity
Manufacturer Number:292164-8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CT P/HDR BOX H ASSY 8P T/P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292164-8
Series:AMP CT
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:25
Contact Amperage:4 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Packaging:Box & Tube, Tube/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.346 in, 8.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3174
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:17.8 mm, .701 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.228 in, 5.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292164-8
SKU:AMP292164-8

Detailed Description

Enhance your power and signal connections with this AMP CT Housing Assembly. Crafted from durable Nylon 6/6 material in a natural color, it ensures reliable performance in various environments. Featuring a single row design with 8 positions, this board mount connector is ideal for PCB applications. The termination method, through-hole soldering, guarantees secure and lasting connections. With a pitch of 2mm, it offers efficient signal transmission. Rated for 125V AC/DC and 4A contact amperage, it meets safety standards with UL 94V-0 flammability certification. Operating temperature ranges from -40 to 105°C (-40 to 221°F), suitable for diverse industrial settings. The tin-plated brass contacts provide excellent conductivity, while the kinked legs offer PCB retention. With LR 7189 and E28476 certifications, it ensures quality and compliance. This shrouded header connector, part of the Wire to Board system, is RoHS compliant, making it an eco-friendly choice for your assembly needs.