292165-9

Heilind Number:AMP292165-9
Manufacturer:TE Connectivity
Manufacturer Number:292165-9
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

CT P/HDR BOX V 9P T/P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292165-9
Series:AMP CT
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:20
Contact Amperage:4 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:398
Packaging:Box & Tube, Tube/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.267 in, 6.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3178
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:19.8 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.228 in, 5.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292165-9
SKU:AMP292165-9

Detailed Description

Enhance your circuit connections with our AMP CT series 9-pin PCB Mount Header. Designed for vertical board mounting, this connector features through-hole solder termination for secure attachment. With a pitch of 2mm and a contact amperage rating of 4A, it ensures reliable power and signal transmission in a compact form factor. The housing, made of UL 94V-0 rated Nylon 6/6 in a natural color, offers durability and safety. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. With contact plating in matte tin and a contact shape of round, it guarantees efficient conductivity. This header, compliant with UL and CSA standards, is ideal for applications requiring wire-to-board connections in data and devices. Packaged in boxes and tubes with 20 units per package, it facilitates easy handling and installation. Elevate your assembly process with this AMP CT connector, ensuring quality and performance.