292168-9

Heilind Number:AMP292168-9
Manufacturer:TE Connectivity
Manufacturer Number:292168-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CT P/HDR ASSY 9P H W/O KINK TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292168-9
Series:AMP CT
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:20
Contact Amperage:4 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Packaging:Box & Tube, Tube/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.346 in, 8.8 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0407
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:19.8 mm, .78 in
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.157 in, 4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.177 in, 4.5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:292168-9
SKU:AMP292168-9

Detailed Description

Enhance your PCB assembly with our AMP CT Partially Shrouded Header Assembly. This 9-pin connector, designed for board mount installation, features durable Polybutylene Terephthalate housing in a natural color. With a pitch of 2mm and contact material crafted from brass, it ensures reliable power and signal transmission. Operating within a wide temperature range of -40 to 105°C, this assembly is suitable for various applications. Its compact design, with a connector height of 8.8mm and a connector length of 19.8mm, is ideal for space-constrained setups. Offering easy through-hole solder termination, it accommodates wire sizes ranging from 22 to 28 AWG. UL 94V-0 rated for material flammability, this connector guarantees safety and performance. Perfect for pick and place assembly, it comes in a package quantity of 20, making it a convenient choice for bulk installations. With a contact amperage of 4A and voltage rating of 125V AC/DC, it meets the demands of power and signal circuitry with ease. Trust in the quality and reliability of this AMP connector for seamless PCB integration.