| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292170-6 |
| Series: | AMP CT |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 30 |
| Contact Amperage: | 4 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Box & Tube, Tube/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0408 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292170-6 |
| SKU: | AMP292170-6 |
292170-6
| Heilind Number: | AMP292170-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292170-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly with the AMP CT 6P Partially Shrouded PCB Mount Header, a high-quality connector designed for power and signal applications. Featuring a durable Polybutylene Terephthalate - GF housing in a natural color, this connector ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). Its board mount design with Through Hole - Solder termination method offers easy installation onto PCBs with a thickness of .8mm (.031-.063in). With a pitch of 2mm (.079in) and contact layout in Inline format, it accommodates wire sizes ranging from 22 to 28 AWG. The contact material is brass with tin plating, guaranteeing efficient signal transmission and corrosion resistance. This connector, with a voltage rating of 125V AC/DC and contact amperage of 4A, is suitable for various industrial and electronic applications. Each package includes 30 units, conveniently packed in a Box & Tube for easy handling. Designed for vertical mount orientation, this AMP CT header is a versatile and reliable solution for your connectivity needs.


