| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292176-6 |
| Series: | AMP CT |
| Housing Material: | PA 6T GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 4 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tape & Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4552 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 19.8 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189-133 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round, Square |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292176-6 |
| SKU: | AMP292176-6 |
292176-6
Specifications
Detailed Description
Enhance your PCB assembly with the AMP CT Box Header V 6P SMT, a versatile and reliable surface-mount connector. Crafted from durable PA 6T GF material in a natural hue, this header features six contact positions in a single row. With a compact pitch of 2mm (.079 inches) and capable of handling 4A of current at 125V AC/DC, it's ideal for power and signal applications. The contact pins, made of brass with tin plating, ensure efficient conductivity. Measuring just .307 inches in height and .78 inches in length, this shrouded header is designed for seamless integration onto your PCB, with solder pegs for secure retention. UL 94V-0 flammability rated and RoHS compliant, it meets stringent safety and environmental standards. Perfect for automated assembly processes, this connector is tape and box packaged for convenience. Elevate your electronic designs with the AMP CT Box Header V 6P SMT.


