| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292177-1 |
| Color: | Black |
| Series: | CT Drawer |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .299 in, 7.6 mm |
| Shape: | Rectangular |
| Package Quantity: | 40 |
| Number of Positions: | 14 |
| Housing Color: | Black |
| GPL: | K13 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin |
| GPL Description: | Data and Devices |
| Product Code: | 0732 |
| Wire Size: | 28 - 22 AWG |
| Contact Design: | Round Post |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Contact Retention: | With |
| Internal / External: | Internal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292177-1 |
| SKU: | AMP292177-1 |
292177-1
Specifications
Detailed Description
Enhance your connectivity with our Mini Drawer Connector for CT 14P, designed for efficient power and signal transmission. This black thermoplastic connector features a header plug with 14 contacts in a 2-row configuration, perfect for panel mounting with crimp/IDC termination. With a pitch of 2mm, it ensures reliable performance at up to 125V and 1A. Meeting UL 94V-0 flammability standards, it guarantees safety and durability in a wide operating temperature range (-20 to 120°C). Whether for data or power applications, this rectangular connector, part of our CT Drawer series, is a versatile solution for your connectivity needs. Packaged in a box and carton, it includes 40 units, making it ideal for various projects. With features like round post contact design and wire-to-wire connectivity, it offers seamless integration in internal circuitry. RoHS compliant and with mating retention, it meets the highest quality standards for your peace of mind. Elevate your PCB assembly with this essential connector for efficient and reliable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2015 | P-15-011147 - Product improvement.Use tray for package can easier for customer side operate and can saving customer side operating time. Change mini drawer connectors 5-292177-1/5-292178-1/292177-1/292178-1 package from small EPE sponge to tray | Download | |||

