| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292206-2 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 2700 |
| Contact Amperage: | 2 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .332 in, 8.45 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | .216 in, 5.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292206-2 |
| SKU: | AMP292206-2 |
292206-2
| Heilind Number: | AMP292206-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292206-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Mini CT Single DIP Header, a compact and reliable connectivity solution for your PCB applications. Featuring two gold-plated brass contacts in a natural nylon housing, this header is designed for through-hole solder mounting with a 1.5mm pitch. With a 2A amperage rating and 50V AC/DC voltage, it's ideal for signal circuit applications. The right-angle orientation and kinked legs ensure secure PCB retention, while the tin plating offers excellent conductivity. UL 94V-0 certified for safety, this header is suitable for use in a wide range of electronic devices. With a pick and place cover assembly feature and LR 7189-133 CSA agency certification, it's a versatile and dependable choice for wire-to-board connections.

