| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292206-7 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon GF |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 1150 |
| Contact Amperage: | 2 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .332 in, 8.45 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 13 mm, .511 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292206-7 |
| SKU: | AMP292206-7 |
292206-7
| Heilind Number: | AMP292206-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292206-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our AMP Mini CT Single DIP Header, featuring seven natural nylon GF contacts for reliable signal transmission. Designed for board mount installation with through-hole solder termination, this header ensures secure attachment for optimal performance. With a compact pitch of 1.5mm, it offers efficient PCB integration in a variety of applications. This UL 94V-0 certified connector is suitable for signal circuitry, with a contact rating of 2A at 50V AC/DC. Its right-angle mount orientation and kinked legs provide easy assembly, while tin plating on contact mating areas ensures durable conductivity. With agency certifications from UL and CSA, as well as RoHS compliance, you can trust in the quality and reliability of this essential component for your electronic projects.

