| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292207-3 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2150 |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .33 in, 8.4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Contact Layout: | Staggered |
| Connector Length: | .276 in, 7 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292207-3 |
| SKU: | AMP292207-3 |
292207-3
| Heilind Number: | AMP292207-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292207-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Mini CT Single Dip V 3P NAT connector, designed for efficient board mounting. With a durable Nylon GF housing and Brass contact material, this connector ensures reliable performance in a variety of applications. Featuring three contacts in a single row with a 1.5mm pitch, it is suitable for signal circuitry with a 2A amperage rating and 50V AC/DC voltage. Its vertical mount orientation and through-hole solder termination method make installation a breeze. UL 94V-0 compliant for safety, this connector operates in a wide temperature range from -30 to 105°C, making it ideal for diverse environments. Its compact design and pick-and-place assembly feature streamline production processes, while its matte finish and locking lance contact retention ensure secure connections. Certified by UL and CSA, this connector meets high industry standards and is RoHS compliant, making it an environmentally friendly choice for your connectivity needs.

