| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292207-8 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 2 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .33 in, 8.4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Contact Layout: | Staggered |
| Connector Length: | 14.5 mm, .57 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292207-8 |
| SKU: | AMP292207-8 |
292207-8
| Heilind Number: | AMP292207-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292207-8 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic projects with the Mini CT SGL DIP V 8P NAT. This single-row board mount connector features eight contacts, ideal for signal transmission. With a durable Nylon GF housing in a natural color, it ensures reliable performance in various applications. The through-hole solder termination method and kinked legs PCB retention type offer easy assembly. Operating within a wide temperature range of -30 to 105°C, it meets stringent quality standards with UL 94V-0 flammability rating and RoHS compliance. Suitable for wire-to-board connections, this connector, with its tin-plated brass contacts, guarantees efficient power and data transmission. Upgrade your PCB designs with this versatile and high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | P-22-022592 - Manufacturing location change. Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. | Download | |||
| 10/03/2020 | P-20-019512 - Package Specification change. to improve production efficiency, TE want to cancel the sponges from the tray. TE have passed the drop test, detail see attached drop test report. | Download | |||
| 03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||

