| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292215-6 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 17.1 mm, .673 in |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 6 |
| Housing Color: | White |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| Standards Met: | UL 94V-0 CSA UL UL UL 94V-0 |
| SKU: | AMP292215-6 |
292215-6
| Heilind Number: | AMP292215-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292215-6 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINI CT SGL RELAY 6P NAT, a compact and reliable solution for your electrical connections. This single relay features a durable nylon 6/6 housing and six brass contacts, meeting UL, CSA, and UL 94V-0 standards for safety and performance. With a 2A amperage capacity, it's suitable for signal circuit applications. The white housing color and panel mount design make it easy to integrate into your setup. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it ensures consistent functionality in various environments. RoHS compliant, this connector is not only efficient but also environmentally friendly. Perfect for wire to panel connections, it offers secure mating retention and a contact layout ideal for inline configurations. Upgrade your connectivity with the MINI CT SGL RELAY 6P NAT.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353908-6 | ![]() | |
| TE Connectivity 353918-1 | ![]() |


