| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292227-3 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon 6T |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .303 in, 7.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .354 in, 9 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292227-3 |
| SKU: | AMP292227-3 |
292227-3
| Heilind Number: | AMP292227-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292227-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP Mini CT Surface Mount PCB Pin Header, a reliable solution for signal circuit applications. With a compact design and right-angle mount orientation, this connector offers seamless integration onto circuit boards. Featuring three contacts with brass pins and pre-tin plating, it ensures efficient signal transmission. The housing, made of UL 94V-0 rated Nylon 6T in a natural color, provides durability and safety. With a wide operating temperature range of -30 to 105°C, it is suitable for various environments. In compliance with RoHS standards and certified by UL and CSA, this connector guarantees quality and reliability in electronic assemblies. With features like pick and place cover assembly and solder peg PCB retention, it facilitates easy installation and maintenance. Upgrade your PCB connections with the AMP Mini CT Pin Header for seamless performance in your electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2021 | P-20-019964 - Housing material upgrade. Product improvement.For product and process improvement, TE will change the housing material to a higher-performance grade material similar to the current material. The verification test of the new material has been passed. | Download | |||
| 03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||

