292227-5

Heilind Number:AMP292227-5
Manufacturer:TE Connectivity
Manufacturer Number:292227-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.5 MINI CT SGL H SMT W BOSS 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292227-5
Series:AMP Mini CT
Amperage:2 A
Housing Material:Nylon 6T
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Package Quantity:200
Contact Amperage:2 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.031 in, .8 mm
Connector Height:.303 in, 7.7 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1752
Wire Size:24 - 28 AWG
Contact Layout:Inline
Connector Length:12 mm, .472 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Connector Width:.192 in, 4.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:Without
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292227-5
SKU:AMP292227-5

Detailed Description

Introducing our AMP Mini CT Series 5-Contact Surface Mount PCB Pin Header, designed for efficient signal transmission in electronic assemblies. With a compact form factor and a housing made of durable Nylon 6T material, this header ensures reliable performance in various applications. The contact pins, made of brass with pre-tin plating, offer excellent conductivity and corrosion resistance. Featuring a right-angle mount orientation and a pitch of 1.5mm, it allows for easy and secure board attachment. With UL 94V-0 flammability rating and operating temperature range from -30 to 105°C, it meets stringent safety standards for peace of mind. Suitable for wire-to-board connections, this header is RoHS compliant, making it environmentally friendly. Whether used in industrial machinery or consumer electronics, this AMP Mini CT header guarantees high-quality connectivity.