292228-2

Heilind Number:AMP292228-2
Manufacturer:TE Connectivity
Manufacturer Number:292228-2
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

1.5 MINI CT SGL H SMT W/O BOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292228-2
Series:AMP Mini CT
Amperage:2 A
Housing Material:Nylon 6T
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Package Quantity:700
Contact Amperage:2 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 in, .8 mm
Connector Height:.303 in, 7.7 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1752
Wire Size:24 - 28 AWG
Contact Layout:Inline
Connector Length:.295 in, 7.5 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Connector Width:.192 in, 4.9 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:Without
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292228-2
SKU:AMP292228-2

Detailed Description

Introducing the AMP Mini CT 2A PCB Pin Header, a versatile and reliable connector for signal applications. With a compact design and surface mount termination, this connector is ideal for board mount installations. It features two contacts in a single row, made of durable brass with tin plating for efficient signal transmission. The housing, constructed from UL 94V-0 rated Nylon 6T in a natural color, ensures safety and durability. Operating in a wide temperature range from -30 to 105°C, it is suitable for various environments. With a pitch of 1.5mm, this connector accommodates wire sizes ranging from 24 to 28 AWG. Designed for easy assembly with pick and place cover feature, it is RoHS compliant and certified by UL and CSA agencies. Experience seamless connectivity and performance with this AMP Mini CT PCB Pin Header.