| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292230-6 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 2 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .272 in, 6.9 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 11.5 mm, .452 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292230-6 |
| SKU: | AMP292230-6 |
292230-6
| Heilind Number: | AMP292230-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292230-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our AMP Mini CT 6-pin board mount connector. Designed for optimal signal transmission, this connector features durable nylon housing with brass contacts plated in tin for reliable performance. With a compact pitch of 1.5mm, it's ideal for tight PCB layouts. UL 94V-0 rated for safety, it can handle up to 2A of current at 50V AC/DC. The surface mount termination method ensures easy installation, while the staggered contact layout accommodates 24-28 AWG wire sizes. Perfect for wire-to-board applications, this connector guarantees secure mating with PCB retention and locating posts. RoHS compliant and certified by UL and CSA, it meets stringent quality standards. Upgrade your assembly process with this versatile connector, suitable for a wide range of electronic devices.

