292230-8

Heilind Number:AMP292230-8
Manufacturer:TE Connectivity
Manufacturer Number:292230-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.5 MINI CT SGL V SMT W/BOSS 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292230-8
Series:AMP Mini CT
Amperage:2 A
Housing Material:Nylon
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Package Quantity:500
Contact Amperage:2 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 in, .8 mm
Connector Height:.272 in, 6.9 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1752
Wire Size:24 - 28 AWG
Contact Layout:Staggered
Connector Length:14.5 mm, .57 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Connector Width:.185 in, 4.7 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:Without
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292230-8
SKU:AMP292230-8

Detailed Description

Introducing the AMP Mini CT Board Mount Header, a versatile connector designed for signal applications. Featuring a durable Nylon housing in a natural color, it offers secure surface mount termination with brass contacts plated in tin. With 8 pins in a single row, this connector provides reliable connectivity in PCB assemblies. Its compact design, with a 1.5mm pitch, is ideal for wire-to-board setups. Meeting UL 94V-0 flammability standards, it ensures safety in operation. With an operating temperature range of -30 to 105°C, it's suitable for diverse environments. The staggered contact layout allows for efficient signal transmission, while the shrouded header design enhances mating retention. RoHS compliant and certified by UL and CSA, it guarantees quality and compliance. Perfect for pick-and-place assembly, the AMP Mini CT Board Mount Header is a trusted solution for your connectivity needs.